Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Connector Type
Header, Outer Shroud ContactsSocket, Center Strip Contacts
Number of Positions
610
Height Above Board
0.018" (0.46mm)0.023" (0.59mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
AXG210144A
AXG210144A
CONN HDR 10POS SMD GOLD
Panasonic Electric Works
3,519
In Stock
1 : ¥5.09000
Strip
Strip
Active
Header, Outer Shroud Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.018" (0.46mm)
AXG106144A
AXG106144A
CONN SOCKET 6POS SMD GOLD
Panasonic Electric Works
469
In Stock
1 : ¥9.69000
Strip
Strip
Active
Socket, Center Strip Contacts
6
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.023" (0.59mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.