Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,933 In Stock 375 Factory | 1 : ¥110.18000 Cut Tape (CT) 375 : ¥68.71651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 120 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | 0.199" (5.05mm) | |||
4,479 In Stock | 1 : ¥11.66000 Cut Tape (CT) 7,000 : ¥3.09952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 1mm | 0.031" (0.80mm) |