Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
743 In Stock | 1 : ¥28.57000 Cut Tape (CT) 750 : ¥21.24281 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 10 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
2,197 In Stock | 1 : ¥43.84000 Cut Tape (CT) 575 : ¥32.83922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
573 In Stock | 1 : ¥192.19000 Cut Tape (CT) 200 : ¥140.79855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 240 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 8mm, 9mm, 9.5mm, 10.5mm | 0.220" (5.59mm) |