Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,427 In Stock | 1 : ¥11.90000 Cut Tape (CT) 5,000 : ¥6.20912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 44 | 0.016" (0.40mm) | 2 | Surface Mount | Shielded, Solder Retention | Gold | 1.97µin (0.050µm) | 1.5mm | 0.045" (1.14mm) | |||
2,715 In Stock | 1 : ¥31.77000 Cut Tape (CT) 375 : ¥24.62875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 8.5mm, 9mm, 10mm, 12mm | 0.293" (7.45mm) |