Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,739 In Stock | 1 : ¥5.99000 Cut Tape (CT) 5,000 : ¥2.57299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
6,138 In Stock | 1 : ¥39.90000 Cut Tape (CT) 750 : ¥29.63761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
1,575 In Stock | 1 : ¥44.99000 Cut Tape (CT) 600 : ¥33.57823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
9 In Stock | 48 : ¥76.26917 Tray | Tray | Active | Differential Pair Array, Male | 80 | 0.020" (0.50mm) | 2 | Surface Mount | Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm | 0.160" (4.06mm) |