Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
369 In Stock 2,106 Factory | 1 : ¥235.29000 Tray | Tray | Active | Header, Outer Shroud Contacts | 156 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | - | 0.342" (8.68mm) | |||
1,395 In Stock 2,079 Factory | 1 : ¥284.80000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 156 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | - | 0.356" (9.04mm) |