Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 375 : ¥48.98035 Tape & Reel (TR) | Tape & Reel (TR) | Active | Socket, Outer Shroud Contacts | 70 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
0 In Stock Check Lead Time | 250 : ¥50.75892 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Center Strip Contacts | 70 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 10mm, 12mm, 15mm | 0.351" (8.91mm) |