Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QTE-040-01-x-D-A-K-TR
QTE-040-01-F-D-A-K-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
254
In Stock
3,600
Factory
1 : ¥77.99000
Cut Tape (CT)
450 : ¥50.40856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm
0.168" (4.27mm)
CONN HDR 80POS SMD GOLD
QTE-040-01-F-D-A-K
CONN HDR 80POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
48 : ¥67.48458
Tray
Tray
Active
Header, Outer Shroud Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm
0.168" (4.27mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.