Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,298 In Stock | 1 : ¥860.72000 Cut Tape (CT) 150 : ¥673.35173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Self Mating, Non-Gendered, Hermaphroditic | 699 | - | 11 | Surface Mount | Pick and Place | Gold | 30.0µin (0.76µm) | 8mm, 11mm | 0.301" (7.65mm) | |||
2,482 In Stock | 1 : ¥83.17000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 160 | 0.024" (0.60mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 8.00µin (0.203µm) | - | 0.136" (3.45mm) | |||
820 In Stock | 1 : ¥23.40000 Strip | Strip | Active | Socket, Center Strip Contacts | 100 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.8mm | 0.030" (0.75mm) |