Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,126 In Stock 4,750 Factory | 1 : ¥67.07000 Cut Tape (CT) 475 : ¥44.70989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 20 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
1,425 In Stock | 1 : ¥260.66000 Strip | Strip | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) |