Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,374 In Stock 288 Factory | 96 : ¥36.53365 Tray | Tray | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
851 In Stock | 1 : ¥84.31000 Cut Tape (CT) 300 : ¥60.47287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 9mm, 11mm | 0.270" (6.85mm) |