Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
811 In Stock | 1 : ¥84.31000 Cut Tape (CT) 200 : ¥86.68875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Socket, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide, Mounting Flange | Gold | 10.0µin (0.25µm) | - | 0.246" (6.25mm) | |||
717 In Stock 375 Factory | 1 : ¥59.77000 Cut Tape (CT) 375 : ¥59.78669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
214 In Stock | 1 : ¥75.94000 Cut Tape (CT) 275 : ¥57.63076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Shielded | Gold | 10.0µin (0.25µm) | 8.5mm, 9mm, 10mm, 12mm | 0.293" (7.45mm) | |||
514 In Stock 3,200 Factory | 1 : ¥62.97000 Cut Tape (CT) 200 : ¥50.03410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide, Latches, Mounting Flange | Gold | 10.0µin (0.25µm) | - | 0.246" (6.25mm) |