Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 200 : ¥59.02680 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header, Center Strip Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide, Latches, Mounting Flange | Gold | 10.0µin (0.25µm) | - | 0.246" (6.25mm) | |||
0 In Stock Check Lead Time | 225 : ¥197.84956 Tape & Reel (TR) | Tape & Reel (TR) | Active | High Density Array, Male | 500 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | 0.181" (4.60mm) |