Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,024 In Stock 3,408 Factory | 48 : ¥49.74958 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm | 0.160" (4.06mm) | |||
0 In Stock Check Lead Time | 300 : ¥49.78713 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 200 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 13mm, 14mm, 15mm, 16mm | 0.461" (11.70mm) |