Arrays, Edge Type, Mezzanine (Board to Board)

Results: 8
Series
Edge Rate™ ERF5Edge Rate™ ERM5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Outer Shroud ContactsSocket, Center Strip Contacts
Number of Positions
20406080
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board GuideBoard Guide, Pick and Place
Mated Stacking Heights
7mm, 9mm, 10mm9mm, 11mm9mm, 11mm, 12mm10mm, 12mm-
Height Above Board
0.187" (4.75mm)0.193" (4.90mm)0.270" (6.85mm)0.272" (6.90mm)0.309" (7.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERF5-020-05.0-L-DV-TR
ERF5-020-05.0-L-DV-K-TR
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
1,107
In Stock
1 : ¥35.63000
Cut Tape (CT)
675 : ¥24.24556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 9mm, 10mm
0.193" (4.90mm)
ERM5-010-05.0-L-DV-K-TR
ERM5-010-05.0-L-DV-K-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
658
In Stock
1 : ¥39.16000
Cut Tape (CT)
325 : ¥27.43668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
10mm, 12mm
0.309" (7.85mm)
ERM5-010-02.0-L-DV-TR
ERM5-010-04.0-L-DV-K-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
1,221
In Stock
1 : ¥40.23000
Cut Tape (CT)
375 : ¥19.90888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
9mm, 11mm
0.270" (6.85mm)
ERF5-010-01-L-D-RA-TR
ERF5-010-01-L-D-RA-TR
CONN SOCKET 20POS R/A SMD GOLD
Samtec Inc.
467
In Stock
1,500
Factory
1 : ¥59.52000
Cut Tape (CT)
500 : ¥39.66846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount, Right Angle
Board Guide
Gold
10.0µin (0.25µm)
-
0.187" (4.75mm)
ERF5-030-07.0-L-DV-K-TR
ERF5-030-07.0-L-DV-K-TR
CONN SOCKET 60POS SMD GOLD
Samtec Inc.
1,524
In Stock
1 : ¥64.36000
Cut Tape (CT)
325 : ¥33.17089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
9mm, 11mm, 12mm
0.272" (6.90mm)
ERF5-040-07.0-L-DV-TR
ERF5-040-07.0-L-DV-TR
CONN SOCKET 80POS SMD GOLD
Samtec Inc.
501
In Stock
1 : ¥70.60000
Cut Tape (CT)
325 : ¥37.97022
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Socket, Center Strip Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 12mm
0.272" (6.90mm)
ERM5-010-05.0-L-DV-K-TR
ERM5-010-04.0-L-DV-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
375 : ¥27.28043
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm
0.270" (6.85mm)
CONN SOCKET 20POS SMD GOLD
ERF5-010-07.0-L-DV-TR
CONN SOCKET 20POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
400 : ¥29.31188
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Center Strip Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
9mm, 11mm, 12mm
0.272" (6.90mm)
Showing
of 8

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.