Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,306 In Stock | 1 : ¥52.21000 Tube | Tube | Active | Plug, Center Strip Contacts | 100 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 9mm, 13mm | 0.185" (4.70mm) | |||
2,917 In Stock | 1 : ¥170.35000 Tube | Tube | Active | Receptacle, Center Strip Contacts | 38 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | 0.236" (6.00mm) | |||
3,524 In Stock | 1 : ¥173.97000 Cut Tape (CT) 875 : ¥110.17201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 240 | 0.025" (0.64mm) | 4 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm, 9mm | 0.134" (3.40mm) |