Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,213 In Stock | 1 : ¥15.68000 Cut Tape (CT) 5,000 : ¥7.71436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 100 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.5mm | 0.057" (1.45mm) | |||
1,125 In Stock | 1 : ¥39.32000 Cut Tape (CT) 1,200 : ¥24.79375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm | 0.121" (3.07mm) | |||
2,630 In Stock 4,050 Factory | 1 : ¥41.95000 Cut Tape (CT) 675 : ¥29.96579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 100 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm, 5.5mm | 0.112" (2.85mm) | |||
1,386 In Stock 2,475 Factory | 1 : ¥41.95000 Cut Tape (CT) 825 : ¥30.32682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 100 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5.5mm, 6mm | 0.132" (3.35mm) | |||
8,754 In Stock | 1 : ¥19.05000 Cut Tape (CT) 5,000 : ¥9.37399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 120 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 1.97µin (0.050µm) | 1.5mm | 0.057" (1.45mm) | |||
6,414 In Stock | 1 : ¥29.80000 Cut Tape (CT) 1,500 : ¥19.69592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 100 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 4mm | 0.120" (3.05mm) | |||
1,944 In Stock | 1 : ¥42.03000 Cut Tape (CT) 850 : ¥32.75354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 100 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5mm | 0.141" (3.58mm) |