Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,603 In Stock | 1 : ¥4.19000 Cut Tape (CT) 15,000 : ¥2.56556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 50 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.022" (0.57mm) | |||
36,609 In Stock | 1 : ¥5.09000 Cut Tape (CT) 15,000 : ¥3.07868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 50 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 0.6mm | 0.019" (0.48mm) | |||
14,855 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥3.32773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.016" (0.40mm) | 2 | Surface Mount | - | - | - | 0.9mm | 0.034" (0.86mm) |