Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,607 In Stock 750 Factory | 1 : ¥42.03000 Cut Tape (CT) 750 : ¥32.73655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Shielded | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) | |||
192 In Stock 1,800 Factory | 1 : ¥257.95000 Cut Tape (CT) 200 : ¥188.99875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 400 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | 0.258" (6.55mm) | |||
753 In Stock | 1 : ¥57.22000 Cut Tape (CT) 500 : ¥38.25786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Shielded | Gold | 10.0µin (0.25µm) | - | 0.202" (5.13mm) | |||
123 In Stock | 1 : ¥66.83000 Cut Tape (CT) 300 : ¥47.35827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Array, Female Sockets | 5 | 0.079" (2.00mm) | 1 | Surface Mount, Through Hole | Board Guide, Ground Bus (Plane), Pick and Place | Gold | - | - | 0.305" (7.75mm) |