Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
599 In Stock 165 Factory | 55 : ¥96.13673 Tray | Tray | Active | Receptacle, Center Strip Contacts | 52 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 12mm, 13mm, 16mm | 0.356" (9.04mm) | |||
23,623 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,500 : ¥6.57545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount, Right Angle | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | - | 0.126" (3.20mm) | |||
2,786 In Stock | 1 : ¥33.74000 Cut Tape (CT) 1,450 : ¥20.42192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 2mm | 0.072" (1.83mm) |