Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Mounting Type
Through HoleThrough Hole, Right Angle
Height Above Board
0.275" (6.99mm)0.421" (10.70mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
P50-030P-R1-EA
P50-030P-R1-EA
CONN PLUG 30POS VERT GOLD
3M
0
In Stock
Check Lead Time
208 : ¥49.88067
Bulk
Bulk
Active
Plug, Center Strip Contacts
30
0.050" (1.27mm)
2
Through Hole
Board Lock, Flange
Gold
10.0µin (0.25µm)
-
0.421" (10.70mm)
P50-030P-RR1-EA
P50-030P-RR1-EA
CONN PLUG 30POS R/A GOLD
3M
0
In Stock
Check Lead Time
208 : ¥56.81731
Bulk
Bulk
Active
Plug, Center Strip Contacts
30
0.050" (1.27mm)
2
Through Hole, Right Angle
Board Lock, Flange
Gold
10.0µin (0.25µm)
-
0.275" (6.99mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.