Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
2030
Mated Stacking Heights
4mm, 4.5mm, 5.5mm5.5mm, 6mm, 6.5mm
Height Above Board
0.140" (3.55mm)0.179" (4.55mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
MezzoStak; 10106813
10106813-021112LF
CONN SELF-MATE 20POS SMD GOLD
Amphenol ICC (FCI)
4,622
In Stock
1 : ¥17.82000
Cut Tape (CT)
1,000 : ¥12.53842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4mm, 4.5mm, 5.5mm
0.140" (3.55mm)
10106813-033112LF
10106813-033112LF
CONN SELF-MATE 30POS SMD GOLD
Amphenol ICC (FCI)
1,214
In Stock
1 : ¥27.26000
Cut Tape (CT)
800 : ¥16.91128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Self Mating, Non-Gendered, Hermaphroditic
30
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5.5mm, 6mm, 6.5mm
0.179" (4.55mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.