Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
EBBI 71660EBBI 71661
Connector Type
Plug, Center Strip ContactsReceptacle, Outer Shroud Contacts
Mounting Type
Through HoleThrough Hole, Right Angle
Height Above Board
0.295" (7.50mm)0.386" (9.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0716612540
0716612540
CONN PLUG 40POS R/A GOLD
Molex
1,083
In Stock
1 : ¥47.21000
Tray
Tray
Active
Plug, Center Strip Contacts
40
0.050" (1.27mm)
2
Through Hole, Right Angle
Board Guide
Gold
30.0µin (0.76µm)
-
0.295" (7.50mm)
0716607040
0716607040
CONN RCPT 40POS VERT GOLD
Molex
4,281
In Stock
1 : ¥71.18000
Tray
Tray
Active
Receptacle, Outer Shroud Contacts
40
0.050" (1.27mm)
2
Through Hole
Board Guide
Gold
30.0µin (0.76µm)
-
0.386" (9.80mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.