BTH-060-01-L-D-A | |
---|---|
DigiKey Part Number | SAM10416-ND |
Manufacturer | |
Manufacturer Product Number | BTH-060-01-L-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-060-01-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.66000 | ¥94.66 |
10 | ¥83.92100 | ¥839.21 |
25 | ¥80.68920 | ¥2,017.23 |
40 | ¥77.46350 | ¥3,098.54 |
80 | ¥73.15963 | ¥5,852.77 |
230 | ¥66.70430 | ¥15,341.99 |
440 | ¥62.40068 | ¥27,456.30 |
945 | ¥57.23650 | ¥54,088.49 |