Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,461 In Stock 192 Factory | 48 : ¥58.86438 Tray | Tray | Active | Receptacle, Center Strip Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
4,307 In Stock 1,700 Factory | 1 : ¥27.83000 Cut Tape (CT) 850 : ¥18.80045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 5.5mm, 6mm | 0.180" (4.57mm) |