Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,398 In Stock | 1 : ¥14.53000 Cut Tape (CT) 5,000 : ¥7.16736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Center Strip Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.8mm, 1mm | 0.030" (0.75mm) | |||
177 In Stock | 1 : ¥104.18000 Cut Tape (CT) 375 : ¥73.38755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Socket, Outer Shroud Contacts | 150 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥10.03570 Tape & Reel (TR) | Tape & Reel (TR) | Active | Socket, Center Strip Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.8mm, 1mm | 0.030" (0.75mm) |