Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
369 In Stock 1,575 Factory | 1 : ¥262.06000 Cut Tape (CT) 225 : ¥192.02844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 400 | 0.050" (1.27mm) | 10 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 9.5mm | 0.181" (4.60mm) | |||
905 In Stock | 1 : ¥364.76000 Strip | Strip | Active | High Density Array, Male | - | 0.050" (1.27mm) | 14 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | 0.240" (6.10mm) |