Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
SEARAY™ SEAFSEARAY™ SEAM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
High Density Array, FemaleHigh Density Array, Male
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm7mm, 8mm, 8.5mm, 9.5mm
Height Above Board
0.181" (4.60mm)0.199" (5.05mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SEARAY SEAF Series
SEAF-20-05.0-S-06-1-A-K-TR
CONN HD ARRAY RCPT 120P SMD GOLD
Samtec Inc.
293
In Stock
1 : ¥110.18000
Cut Tape (CT)
375 : ¥71.83579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Female
120
0.050" (1.27mm)
6
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
0.199" (5.05mm)
SEAM-20-02.0-S-06-1-A-K-TR
SEAM-20-02.0-S-06-1-A-K-TR
CONN HD ARRAY PLUG 120P SMD GOLD
Samtec Inc.
398
In Stock
1 : ¥119.21000
Cut Tape (CT)
225 : ¥87.35231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
High Density Array, Male
120
0.050" (1.27mm)
6
Surface Mount
Board Guide, Pick and Place
Gold
30.0µin (0.76µm)
7mm, 8mm, 8.5mm, 9.5mm
0.181" (4.60mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.