Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
624 In Stock 7,175 Factory | 1 : ¥24.63000 Cut Tape (CT) 1,025 : ¥16.66590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5.5mm, 6mm | 0.132" (3.35mm) | |||
0 In Stock Check Lead Time | 57 : ¥38.30807 Tube | Tube | Active | Stacking Compression | 5 | 0.039" (1.00mm) | 1 | Surface Mount | Board Guide, Mating Guide | Gold | 10.0µin (0.25µm) | - | 0.118" (3.00mm) |