Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
895 In Stock 3,800 Factory | 1 : ¥46.14000 Cut Tape (CT) 475 : ¥34.72764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 6.5mm, 7mm, 8mm, 10mm | 0.215" (5.46mm) | |||
862 In Stock | 1 : ¥72.66000 Cut Tape (CT) 475 : ¥48.52013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 6.5mm, 7mm, 8mm, 10mm | 0.215" (5.46mm) | |||
631 In Stock 128 Factory | 64 : ¥73.31359 Tray | Tray | Active | Receptacle, Center Strip Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
106 In Stock | 1 : ¥372.89000 Cut Tape (CT) 300 : ¥276.13567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 320 | 0.050" (1.27mm) | 8 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | 0.221" (5.61mm) |