Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
501017SlimStack Armor 505270
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
34120
Pitch
0.014" (0.35mm)0.016" (0.40mm)
Features
-Pick and Place, Solder Retention
Contact Finish Thickness
4.00µin (0.100µm)10.0µin (0.25µm)
Mated Stacking Heights
0.8mm4mm
Height Above Board
0.027" (0.68mm)0.120" (3.05mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5010171203
5010171203
CONN PLUG 120POS SMD GOLD
Molex
14,285
In Stock
1 : ¥50.82000
Cut Tape (CT)
1,500 : ¥21.50870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
120
0.016" (0.40mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
4mm
0.120" (3.05mm)
5052703412
5052703412
CONN RCPT 34POS SMD GOLD
Molex
24,991
In Stock
1 : ¥6.08000
Cut Tape (CT)
7,000 : ¥2.91472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
34
0.014" (0.35mm)
2
Surface Mount
Pick and Place, Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.027" (0.68mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.