FSI-130-06-L-D-AD | |
---|---|
DigiKey Part Number | SAM15617-ND |
Manufacturer | |
Manufacturer Product Number | FSI-130-06-L-D-AD |
Description | CONN STACKING 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-130-06-L-D-AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 60 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.08000 | ¥122.08 |
10 | ¥108.16900 | ¥1,081.69 |
25 | ¥104.00800 | ¥2,600.20 |
50 | ¥99.84740 | ¥4,992.37 |
100 | ¥94.30020 | ¥9,430.02 |
250 | ¥85.97984 | ¥21,494.96 |
500 | ¥80.43268 | ¥40,216.34 |
1,000 | ¥73.77624 | ¥73,776.24 |