ASP-153860-01 | |
---|---|
DigiKey Part Number | SAM15434TR-ND - Tape & Reel (TR) SAM15434CT-ND - Cut Tape (CT) SAM15434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-153860-01 |
Description | CONN ARRAY PLUG 114POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 114 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.442" (11.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.84000 | ¥364.84 |
10 | ¥334.77100 | ¥3,347.71 |
25 | ¥321.89000 | ¥8,047.25 |
50 | ¥311.16140 | ¥15,558.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥293.99440 | ¥36,749.30 |
250 | ¥285.41056 | ¥71,352.64 |