Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,862 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥6.61694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 70 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 3mm | 0.114" (2.90mm) | |||
656 In Stock | 60 : ¥121.66933 Tray | Tray | Active | Header, Outer Shroud Contacts | 52 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), RF Plugs (2) | Gold | 10.0µin (0.25µm) | 10mm, 12mm | 0.227" (5.76mm) |