Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
282 In Stock 8,250 Factory | 1 : ¥95.40000 Cut Tape (CT) 375 : ¥67.21837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Socket, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
0 In Stock Check Lead Time | 250 : ¥73.25904 Tape & Reel (TR) | Tape & Reel (TR) | Active | Socket, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 11mm, 14mm, 17mm, 18mm, 24mm | 0.358" (9.10mm) |