Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdSamtec Inc.
Series
BergStak®, MezzSelect™DF40Q Strip® QSE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
2080100
Pitch
0.016" (0.40mm)0.020" (0.50mm)0.031" (0.80mm)
Features
-Board Guide, Ground Bus (Plane), Pick and PlaceBoard Guide, Solder Retention
Contact Finish Thickness
1.00µin (0.025µm)10.0µin (0.25µm)-
Mated Stacking Heights
1.5mm, 3mm5mm5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.057" (1.45mm)0.128" (3.25mm)0.169" (4.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QSE-040-01-L-D-A-K
QSE-040-01-L-D-A-K-TR
CONN RCPT 80POS SMD GOLD
Samtec Inc.
2,563
In Stock
8,075
Factory
1 : ¥89.16000
Cut Tape (CT)
475 : ¥57.55074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
80
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
10132797-025100LF
10132797-025100LF
CONN PLUG 20POS SMD GOLD
Amphenol ICC (FCI)
13,388
In Stock
1 : ¥9.85000
Cut Tape (CT)
1,000 : ¥5.41584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
1.00µin (0.025µm)
5mm
0.169" (4.30mm)
3,402
In Stock
1 : ¥20.36000
Cut Tape (CT)
1,000 : ¥11.31845
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
1.5mm, 3mm
0.057" (1.45mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.