Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,522 In Stock | 1 : ¥33.66000 Tray | Tray | Active | Header, Outer Shroud Contacts | 104 (100 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 20mm, 30mm | 0.703" (17.85mm) | |||
10,136 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,500 : ¥14.48927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 4mm | 0.120" (3.05mm) |