Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Packaging
Cut Tape (CT)Tape & Reel (TR)
Connector Type
Plug, Center Strip ContactsReceptacle, Outer Shroud Contacts
Number of Positions
100140
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm5mm, 9mm, 13mm, 17mm7mm, 11mm, 15mm, 19mm
Height Above Board
0.191" (4.85mm)0.270" (6.85mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
3,862
In Stock
1 : ¥62.31000
Cut Tape (CT)
700 : ¥52.51917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
-
859
In Stock
1 : ¥45.73000
Cut Tape (CT)
700 : ¥28.76211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
-
2,418
In Stock
1 : ¥55.42000
Cut Tape (CT)
450 : ¥37.96304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm, 19mm
0.270" (6.85mm)
622
In Stock
1 : ¥71.59000
Cut Tape (CT)
650 : ¥40.62528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.191" (4.85mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.