Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,912 In Stock | 1 : ¥170.35000 Tube | Tube | Active | Receptacle, Center Strip Contacts | 38 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 30.0µin (0.76µm) | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | 0.236" (6.00mm) | |||
270 In Stock | 1 : ¥25.04000 Cut Tape (CT) 500 : ¥25.09040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 10 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Latches | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) |