Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
794 In Stock 4,275 Factory | 1 : ¥72.66000 Cut Tape (CT) 475 : ¥48.52013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 6.5mm, 7mm, 8mm, 10mm | 0.215" (5.46mm) | |||
3,228 In Stock | 1 : ¥254.26000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 220 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate | Gold | 8.00µin (0.203µm) | 5mm, 8mm | 0.293" (7.45mm) | |||
6,110 In Stock | 1 : ¥9.61000 Cut Tape (CT) 8,000 : ¥3.78269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 0.98mm | 0.030" (0.75mm) |