FX10A-168P-SV1(71)

DigiKey Part Number
H122321-ND
Manufacturer
Manufacturer Product Number
FX10A-168P-SV1(71)
Description
CONN HDR 168POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX10A-168P-SV1(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
168
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
5mm
Height Above Board
0.177" (4.50mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.93000¥48.93
10¥44.42300¥444.23
25¥42.07360¥1,051.84
50¥41.09500¥2,054.75
100¥39.13780¥3,913.78
250¥34.24540¥8,561.35
450¥33.26704¥14,970.17
950¥28.37489¥26,956.15
2,400¥26.41799¥63,403.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.