BTH-060-01-L-D-A

DigiKey Part Number
SAM10416-ND
Manufacturer
Manufacturer Product Number
BTH-060-01-L-D-A
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-060-01-L-D-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.66000¥94.66
10¥83.92100¥839.21
25¥80.68920¥2,017.23
40¥77.46350¥3,098.54
80¥73.15963¥5,852.77
230¥66.70430¥15,341.99
440¥62.40068¥27,456.30
945¥57.23650¥54,088.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.