Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock 1,176 Factory | 1 : ¥78.57000 Tray | Tray | Active | Socket, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.215" (5.46mm) | |||
5,890 In Stock | 1 : ¥114.53000 Tube | Tube | Active | Receptacle, Center Strip Contacts | 38 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Palladium-Nickel | 5.00µin (0.127µm) | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | 0.236" (6.00mm) | |||
836 In Stock 1,200 Factory | 1 : ¥58.29000 Cut Tape (CT) 200 : ¥46.90835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 26 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide, Latches, Mounting Flange | Gold | 10.0µin (0.25µm) | - | 0.246" (6.25mm) |