Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,212 In Stock | 1 : ¥15.68000 Cut Tape (CT) 5,000 : ¥7.71408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 100 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.5mm | 0.057" (1.45mm) | |||
1,147 In Stock | 1 : ¥50.41000 Tray | Tray | Active | Header, Outer Shroud Contacts | 168 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 4.00µin (0.100µm) | 4mm | 0.138" (3.50mm) | |||
3,228 In Stock | 1 : ¥254.25000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 220 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate | Gold | 8.00µin (0.203µm) | 5mm, 8mm | 0.293" (7.45mm) |