Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Hirose Electric Co LtdPanasonic Electric Works
Series
DF40GLP4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Outer Shroud ContactsSocket, Center Strip, Outer Edge Contacts
Number of Positions
2444
Features
-Shielded, Solder Retention
Contact Finish Thickness
1.97µin (0.050µm)-
Mated Stacking Heights
1.5mm2.5mm, 3mm
Height Above Board
0.045" (1.14mm)0.095" (2.41mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,641
In Stock
1 : ¥15.43000
Cut Tape (CT)
1,000 : ¥9.37157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
44
0.016" (0.40mm)
2
Surface Mount
Shielded, Solder Retention
Gold
1.97µin (0.050µm)
1.5mm
0.045" (1.14mm)
AXK724147G
AXK724347G
CONN SOCKET 24POS SMD GOLD
Panasonic Electric Works
2,933
In Stock
1 : ¥25.53000
Cut Tape (CT)
3,000 : ¥13.76822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip, Outer Edge Contacts
24
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
2.5mm, 3mm
0.095" (2.41mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.