Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,850 In Stock | 1 : ¥35.30000 Cut Tape (CT) 500 : ¥25.87106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 69 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
383 In Stock | 1 : ¥58.95000 Cut Tape (CT) 500 : ¥39.29426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 69 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 7mm | 0.147" (3.72mm) | |||
2,050 In Stock | 1 : ¥33.09000 Cut Tape (CT) 500 : ¥23.32602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 41 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 15.0µin (0.38µm) | 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm | 0.129" (3.28mm) | |||
1,164 In Stock | 1 : ¥50.00000 Cut Tape (CT) 500 : ¥24.74238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 69 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold or Gold, GXT™ | 30.0µin (0.76µm) | 7mm | 0.147" (3.72mm) |