Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,287 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥1.16551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug, Outer Shroud Contacts | 6 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | 4.00µin (0.100µm) | 0.6mm | 0.019" (0.48mm) | |||
67,887 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥1.16551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 6 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | 4.00µin (0.100µm) | 0.6mm | 0.023" (0.59mm) | |||
421 In Stock | 1 : ¥11.08000 Cut Tape (CT) 500 : ¥7.62856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 32 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 3.94µin (0.100µm) | 0.6mm | 0.023" (0.59mm) | |||
15,806 In Stock | 1 : ¥11.74000 Cut Tape (CT) 20,000 : ¥5.00182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 6 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.6mm | 0.019" (0.48mm) |