Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
DF30SlimStack 505550
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Receptacle, Center Strip ContactsReceptacle, Outer Shroud Contacts
Number of Positions
3440
Features
-Solder Retention
Contact Finish Thickness
2.00µin (0.051µm)4.00µin (0.100µm)
Mated Stacking Heights
0.8mm0.9mm
Height Above Board
0.026" (0.65mm)0.035" (0.88mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5055503420
5055503420
CONN RCPT 34POS SMD GOLD
Molex
31,990
In Stock
1 : ¥7.06000
Cut Tape (CT)
7,000 : ¥3.81212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
34
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
0.8mm
0.026" (0.65mm)
2,979
In Stock
1 : ¥11.33000
Cut Tape (CT)
5,000 : ¥4.82326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
40
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.9mm
0.035" (0.88mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.