Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,890 In Stock | 1 : ¥114.53000 Tube | Tube | Active | Receptacle, Center Strip Contacts | 38 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Palladium-Nickel | 5.00µin (0.127µm) | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | 0.236" (6.00mm) | |||
938 In Stock | 1 : ¥211.24000 Cut Tape (CT) 400 : ¥141.70225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 240 | 0.031" (0.80mm) | 6 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 7mm, 10mm | 0.180" (4.57mm) | |||
224 In Stock | 1 : ¥211.24000 Cut Tape (CT) 425 : ¥141.70219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 240 | 0.031" (0.80mm) | 8 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 7mm, 10mm | 0.180" (4.57mm) | |||
71 In Stock | 1 : ¥203.52000 Cut Tape (CT) 250 : ¥136.52904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 160 | 0.031" (0.80mm) | 4 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 10mm | 0.297" (7.54mm) |