Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,659 In Stock | 1 : ¥39.98000 Cut Tape (CT) 525 : ¥33.04320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
5,461 In Stock | 48 : ¥58.86229 Tray | Tray | Active | Receptacle, Center Strip Contacts | 180 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
430 In Stock | 1 : ¥130.28000 Cut Tape (CT) 150 : ¥92.43967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 104 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 10mm, 11mm, 14mm | 0.278" (7.06mm) | |||
2 In Stock | 1 : ¥30.21000 Bulk | Bulk | Active | Header, Outer Shroud Contacts | 44 (40 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | - | 0.348" (8.84mm) |